You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY DEL-SMM02070C1004FBP00

Surface Mount MELF Resistor, Mini MELF, 1 Mohm, SMM Series, 350 V, Thin Film, 400 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DEL-SMM02070C1004FBP00
Order Code:
2616709
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMM Series)

See all from this product range

Alternatives for DEL-SMM02070C1004FBP00

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mohm

:
SMM Series

:
350V

:
Thin Film

:
400mW

:
± 1%

:
± 50ppm/K

:
MELF 0207

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Vishay SMM0207 series are automotive grade thin film MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of professional electronics where reliability and stability are of major concern at higher power rating and higher operating voltage. The resistance range includes E96, E24 and E192 decade values from 0.16ohm to 10Mohm and these resistors are best in class pulse load capability. Typical application includes telecommunication and medical equipment.
  • DIN 0207 standard size
  • Neutral version available
  • Rated dissipation of 1W
  • Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
  • Zero ohm jumper are available
  • Intrinsic sulphur resistance
  • Operating voltage of 350V
  • Automotive grade AEC-Q200 qualified
  • ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
  • Operating temperature of -55°C to +155°C
Packaging type Cut Tape

No Longer Manufactured

¥72.11 ( ¥79.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥72.11 (¥79.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥28.06 (¥30.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥17.30 (¥19.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --