You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SMM02040D3002BB300
Surface Mount MELF Resistor, Mini MELF, 30 kohm, SMM Series, 200 V, Thin Film, 250 mW, ± 0.1%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SMM02040D3002BB300
- Order Code:
- 2616702
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMM02040D3002BB300 Datasheet
Product Range Selector (SMM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30kohm
- :
- SMM Series
- :
- 200V
- :
- Thin Film
- :
- 250mW
- :
- ± 0.1%
- :
- ± 25ppm/K
- :
- MiniMELF 0204
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- DIN 0204 standard size
- Neutral version available
- Rated dissipation of 0.4W
- Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
- Zero ohm jumper are available
- Intrinsic sulphur resistance
- Operating voltage of 200V
- Automotive grade AEC-Q200 qualified
- ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
- Operating temperature of -55°C to +155°C
39 In stock Need more?
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1500+
- 3000+
- 15000+
- 30000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥106.59 (¥117.25) | ( ) |
50+ | ¥47.81 (¥52.59) | ( ) |
250+ | ¥34.18 (¥37.60) | ( ) |
500+ | ¥29.32 (¥32.25) | ( ) |
1500+ | ¥24.30 (¥26.73) | ( ) |
3000+ | ¥22.58 (¥24.84) | ( ) |
15000+ | ¥21.01 (¥23.11) | ( ) |
30000+ | ¥20.38 (¥22.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.