You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SMM02040C2203FB300
Surface Mount MELF Resistor, Mini MELF, 220 kohm, SMM Series, 200 V, Thin Film, 250 mW, ± 1%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SMM02040C2203FB300
- Order Code:
- 2616632
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMM02040C2203FB300 Datasheet
Product Range Selector (SMM Series)
See all from this product rangeAlternatives for SMM02040C2203FB300
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220kohm
- :
- SMM Series
- :
- 200V
- :
- Thin Film
- :
- 250mW
- :
- ± 1%
- :
- ± 50ppm/K
- :
- MiniMELF 0204
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- DIN 0204 standard size
- Neutral version available
- Rated dissipation of 0.4W
- Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
- Zero ohm jumper are available
- Intrinsic sulphur resistance
- Operating voltage of 200V
- Automotive grade AEC-Q200 qualified
- ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
- Operating temperature of -55°C to +155°C
Warnings
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥3.61 (¥3.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.