You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY SMM02040C1800FB300

Surface Mount MELF Resistor, Mini MELF, 180 ohm, SMM Series, 200 V, Thin Film, 250 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMM02040C1800FB300
Order Code:
2616619
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMM Series)

See all from this product range

Alternatives for SMM02040C1800FB300

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
180ohm

:
SMM Series

:
200V

:
Thin Film

:
250mW

:
± 1%

:
± 50ppm/K

:
MiniMELF 0204

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Vishay SMM0204 series are automotive grade thin film mini-MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of modern electronics where reliability and stability are of major concern. The resistance range includes E96, E24 and E192 decade values from 0.22ohm to 10Mohm. These resistors have an excellent stability in different environmental conditions, best in class pulse load capability and reflect the outstanding level of proven reliability. Typical application includes telecommunication and medical equipment.
  • DIN 0204 standard size
  • Neutral version available
  • Rated dissipation of 0.4W
  • Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
  • Zero ohm jumper are available
  • Intrinsic sulphur resistance
  • Operating voltage of 200V
  • Automotive grade AEC-Q200 qualified
  • ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥34.03 ( ¥37.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 500+
  • 1500+
  • 3000+
  • 15000+
  • 30000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥34.03 (¥37.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥13.46 (¥14.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥9.60 (¥10.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥5.74 (¥6.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥5.62 (¥6.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥5.50 (¥6.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥5.41 (¥5.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ ¥5.29 (¥5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --