You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY SMAJ43CA-E3/61

TVS Diode, TRANSZORB SMAJ, Bidirectional, 43 V, 69.4 V, SMD, 2 Pins

VISHAY SMAJ43CA-E3/61

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMAJ43CA-E3/61
Order Code:
1698864
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TRANSZORB SMAJ
Technical Datasheet:
SMAJ43CA-E3/61   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TRANSZORB SMAJ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TRANSZORB SMAJ

:
Bidirectional

:
43V

:
69.4V

:
SMD

:
2Pins

:
47.8V

:
52.8V

:
400W

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TRANSZORB SMAJ series surface-mount Transient Voltage Suppressor Diode offers 400W peak pulse power capability with a 10/1000μs waveform, 0.01% (300W above 78V) repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

1,088 In stock Need more?

1,088 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54.87 ( ¥60.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥54.87 (¥60.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥37.00 (¥40.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥18.19 (¥20.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥17.02 (¥18.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥15.85 (¥17.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥15.03 (¥16.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --