You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SIP32508DT-T1-GE3
Power Load Switch, Slew Rate Controlled, High Side, Active High, 1 Output, 5.5V, TSOT-23-6
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SIP32508DT-T1-GE3
- Order Code:
- 2361512
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SIP32508DT-T1-GE3 Datasheet
Product Overview
- Low voltage control logic interface
- Reverse blocking to prevent high current flowing into the power source
- Low quiescent current
1µA when disabled 10.5µA typical at VIN = 1.2V
Applications
Portable Devices, Computers & Computer Peripherals, Industrial, Medical, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- -
- :
- 0.047ohm
- :
- TSOT-23
- :
- 6Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
3,000 more will be available on 3/19/25
3,000 more will be available on 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥58.00 (¥63.80) | ( ) |
10+ | ¥41.70 (¥45.87) | ( ) |
100+ | ¥32.30 (¥35.53) | ( ) |
500+ | ¥30.57 (¥33.63) | ( ) |
1000+ | ¥25.08 (¥27.59) | ( ) |
5000+ | ¥23.52 (¥25.87) | ( ) |
10000+ | ¥23.05 (¥25.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.