You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY SIP32433BDN-T1E4

Power Load Distribution Switch, Active High, 1 Output, 23 Vin, 3.5 A, 0.078 ohm, DFN-EP-10

VISHAY SIP32433BDN-T1E4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIP32433BDN-T1E4
Order Code:
4141345
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SIP32433BDN-T1E4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SIP32433BDN-T1E4 is a single-channel eFuse that integrate multiple control and protection features, which provide increased controllability and reliability, with simplified designs and minimal external components. It protects both power sources and downstream circuitry connected to the switch from overloads, short circuits, voltage surges, and excessive inrush currents. The output current limit can be set by a single external resistor. VIN overvoltage protection and Undervoltage lockout threshold levels can be set with an external resistor network. VIN inrush current requirements can be set with a single external soft start capacitor. It will auto-retry if there is no OTP or OVP fault. The retry delay time is 32 times the soft start time set by the CSS. Application includes industrial, IoT, smart home, medical and healthcare equipment, network and telecom equipment, data storage, solid state drives, computing, PLC, lighting, and gaming consoles.
  • DFN10 package, operating junction temperature range from -40 to +150°C
  • 2.8V to 23V operation voltage, 28V max. voltage rating with 24V internal OVP
  • 78mohm typical switch resistance, 0.3A to 3.5A current limit setting range
  • Current limit accuracy of ±8%, fast short circuit protection response
  • OCP triggering without overhead current, programmable turn-on slew rate
  • Turn-on delay is 190μs, adjustable OVP (and fixed 24 V OVP at VIN)
  • Adjustable UVLO, over-temperature protection
  • ESD / HBM: 2KV, ESD / CDM: 750V
  • PGD power good indicator output

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1Channels

:
23V

:
3.5A

:
0.078ohm

:
DFN-EP

:
10Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
125°C

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,009 In stock Need more?

3,009 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥238.26 ( ¥262.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥238.26 (¥262.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥150.48 (¥165.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥136.06 (¥149.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥121.64 (¥133.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥118.82 (¥130.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥116.00 (¥127.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥111.45 (¥122.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥106.44 (¥117.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --