You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY SIP32411DR-T1-GE3

Power Load Switch, Slew Rate Controlled, High Side, Active High, 1 Output, 5.5V, 2A, SC-70-6

VISHAY SIP32411DR-T1-GE3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIP32411DR-T1-GE3
Order Code:
2361505
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SIP32411DR-T1-GE3 is a slew rate controlled Load Switch features a low voltage control logic interface (ON/OFF interface) that can interface with low voltage digital control without extra level shifting circuit. It also integrates an output discharge switch that enables fast shutdown load discharge. When the switch is OFF, it provides the reverse blocking to prevent high current flowing into the power source. It features a controlled soft-on slew rate of typical 150μs that limits the inrush current for designs of capacitive load or noise sensitive loads.
  • Switch off reversed blocking
  • Low RON down to 1.2V
  • Fast shutdown load discharge
  • -40 to 85°C Temperature range

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
2A

:
0.105ohm

:
SC-70

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,970 In stock Need more?

1,970 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥186.54 ( ¥205.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥186.54 (¥205.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥112.71 (¥123.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥78.85 (¥86.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥71.80 (¥78.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥65.21 (¥71.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥53.93 (¥59.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥47.97 (¥52.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --