You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY SIP32408DNP-T1-GE4

Power Load Switch, Slew Rate Controlled, High Side, Active High, 1 Output, 5.5V, 3.5A, TDFN-4

VISHAY SIP32408DNP-T1-GE4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIP32408DNP-T1-GE4
Order Code:
2293555
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SIP32408DNP-T1-GE4 is a slew rate controlled Load Switch designed for 1.1 to 5.5V operation. This device guarantees low switch on-resistance at 1.2V input. They feature a controlled soft-on slew rate of typical 2.5ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails. SiP32408 feature a low voltage control logic interface (On/Off interface) that can interface with low voltage control signals without extra level shifting circuit. SiP32408 has exceptionally low shutdown current and provide reverse blocking to prevent high current flowing into the power source.
  • Low quiescent current 1µA when disabled 10.5µA typical at VIN = 1.2V
  • Reverse current blocking when switch is off

Applications

Portable Devices, Computers & Computer Peripherals, Industrial, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
3.5A

:
0.044ohm

:
TDFN

:
4Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Each

4 In stock

3,000 more will be available on 3/16/25

Reserving future stock
4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥73.80 ( ¥81.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥73.80 (¥81.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥45.90 (¥50.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥37.00 (¥40.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥35.42 (¥38.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥33.84 (¥37.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥31.07 (¥34.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥30.42 (¥33.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --