You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SI1869DH-T1-E3
Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 1.2 A, 1.2 A, 0.132 ohm
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI1869DH-T1-E3
- Order Code:
- 2396088
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SI1869DH-T1-E3 Datasheet
Product Overview
- TrenchFET® power MOSFET
- Low profile
- Small footprint
- Adjustable slew-rate
Applications
Industrial, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Complementary N and P Channel
- :
- 20V
- :
- 20V
- :
- 1.2A
- :
- 1.2A
- :
- 0.132ohm
- :
- 0.132ohm
- :
- SC-70
- :
- 6Pins
- :
- 1W
- :
- 1W
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
9,499 In stock
9,499 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥86.22 (¥94.84) | ( ) |
10+ | ¥60.67 (¥66.74) | ( ) |
100+ | ¥41.39 (¥45.53) | ( ) |
500+ | ¥33.10 (¥36.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.