You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY SFH6345-X016

Optocoupler, 1 Channel, DIP, 8 Pins, 25 mA, 5.3 kV, 15 %

VISHAY SFH6345-X016

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFH6345-X016
Order Code:
2889679
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SFH6345-X016   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

High noise immunity, 1MBd, 15KV/μs analogue high speed coupler. This coupler features UL1577 file no. E52744, double protection, DIN EN 60747-5-5 (VDE0884-5) available with option 1, cUL components acceptance service no. 5A and CQC GB8898-2001, GB4943.1-2011 are the approved agency. It is an ideal solution for industrial communication bus isolation as well as isolated drive circuit applications such as IPM (intelligent power module) drivers. It is also suitable for data communications, IGBT drivers, programmable controllers and IPM (intelligent power module) drivers.
  • Signals can be transmitted between two electrically separated circuits up to frequencies of 2MHz
  • High-speed optocoupler without base connection
  • 5300VRMS isolation test voltage
  • GaAlAs emitter
  • Integrated detector with photo diode and transistor
  • 1MBit/s high data transmission rate
  • TTL compatible
  • Open collector output
  • Good CTR linearity relative to forward current
  • Field effect stable

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
DIP

:
8Pins

:
25mA

:
5.3kV

:
15%

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,704 In stock Need more?

1,704 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥231.99 ( ¥255.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥231.99 (¥255.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥146.57 (¥161.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥137.32 (¥151.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥128.07 (¥140.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥118.82 (¥130.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥118.19 (¥130.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --