You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY SFH600-3

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 160 %

VISHAY SFH600-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFH600-3
Order Code:
1469565
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SFH600-3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SFH600-3 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It comes with a GaAs LED emitter which is optically coupled with a silicon planar phototransistor detector. The coupler transmits signals between two electrically isolated circuits. The potential difference between the circuits to be coupled should not exceed the maximum permissible insulating voltage.
  • Built to conform to VDE requirements
  • High quality premium device
  • Long term stability
  • 6V Reverse voltage

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
DIP

:
6Pins

:
60mA

:
5.3kV

:
160%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥217.52 ( ¥239.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥217.52 (¥239.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥136.64 (¥150.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥104.50 (¥114.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥96.69 (¥106.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥88.76 (¥97.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥86.99 (¥95.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --