You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SD103A-TR
Small Signal Schottky Diode, Schottky, Single, 40 V, 600 mV, 15 A, 125 °C
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SD103A-TR
- Order Code:
- 1612341
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SD103A-TR Datasheet
Product Range Selector (SD103)
See all from this product rangeProduct Overview
- AEC-Q101 qualified
- 125°C Junction temperature
Applications
Safety, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 40V
- :
- -
- :
- 600mV
- :
- 15A
- :
- 125°C
- :
- DO-35
- :
- 2Pins
- :
- 10ns
- :
- Through Hole
- :
- SD103
- :
- AEC-Q101
Technical Documents (3)
10,464 In stock
10,464 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥34.49 (¥37.94) | ( ) |
10+ | ¥23.20 (¥25.52) | ( ) |
100+ | ¥12.07 (¥13.28) | ( ) |
500+ | ¥10.35 (¥11.39) | ( ) |
1000+ | ¥8.63 (¥9.49) | ( ) |
5000+ | ¥8.46 (¥9.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.