You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY SBYV27-200-E3/54

Fast / Ultrafast Diode, 200 V, 2 A, Single, 1.07 V, 15 ns, 80 A

VISHAY SBYV27-200-E3/54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SBYV27-200-E3/54
Order Code:
9550410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SBYV27-200-E3/54   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SBYV27-200-E3/54 is a soft-recovery ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
  • Colour band denotes cathode end
  • Low forward voltage drop
  • Low leakage current
  • Low switching losses, high efficiency
  • High forward surge capability
  • 275°C/10sec Maximum solder dip as per JESD 22-B106 standard
  • UL94V-0 Flammability rating

Applications

Power Management, Consumer Electronics, Commercial, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
2A

:
Single

:
1.07V

:
15ns

:
80A

:
150°C

:
DO-15

:
2 Pin

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

27,003 In stock Need more?

27,003 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥91.60 ( ¥100.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥91.60 (¥100.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥65.49 (¥72.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥44.72 (¥49.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥35.59 (¥39.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --