You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SB360-E3/73
Schottky Rectifier, 60 V, 3 A, Single, DO-201AD, 2 Pins, 680 mV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SB360-E3/73
- Order Code:
- 9550380
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SB360-E3/73 Datasheet
Product Overview
- Schottky barrier plastic rectifier for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Used in low voltage high frequency inverters, freewheeling, DC/DC converters and polarity protection
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 60V
- :
- 3A
- :
- Single
- :
- DO-201AD
- :
- 2Pins
- :
- 680mV
- :
- 100A
- :
- 150°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥73.68 (¥81.05) | ( ) |
10+ | ¥60.98 (¥67.08) | ( ) |
100+ | ¥57.80 (¥63.58) | ( ) |
500+ | ¥54.61 (¥60.07) | ( ) |
1000+ | ¥51.43 (¥56.57) | ( ) |
5000+ | ¥48.24 (¥53.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.