You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-RN60C1000BB14
METAL FILM RESISTOR, 100 OHM, 250mW, 0.1
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-RN60C1000BB14
- Order Code:
- 4675940
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-RN60C1000BB14 Datasheet
Product Range Selector (RN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- RN Series
- :
- 250mW
- :
- 0
- :
- ± 0.1%
- :
- Axial Leaded
- :
- 300V
- :
- Metal Film
- :
- ± 50ppm/°C
- :
- Precision
- :
- 3.68mm
- :
- 8.74mm
- :
- -
- :
- -65°C
- :
- 175°C
- :
- MIL-R-10509
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥784.28 (¥862.71) | ( ) |
2+ | ¥686.25 (¥754.88) | ( ) |
3+ | ¥568.60 (¥625.46) | ( ) |
5+ | ¥509.78 (¥560.76) | ( ) |
10+ | ¥470.57 (¥517.63) | ( ) |
20+ | ¥439.20 (¥483.12) | ( ) |
50+ | ¥417.84 (¥459.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.