You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RH0501R500FE02-DEL
WIREWOUND RESISTOR, 1.5 OHM, 50W, 1%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RH0501R500FE02-DEL
- Order Code:
- 1369543
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RH0501R500FE02-DEL Datasheet
Product Range Selector (RH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5ohm
- :
- RH Series
- :
- 50W
- :
- 0
- :
- ± 1%
- :
- Solder Lug
- :
- -
- :
- Wirewound
- :
- ± 50ppm/°C
- :
- -
- :
- Chassis Mount
- :
- 49.99mm
- :
- 28.96mm
- :
- 15.49mm
- :
- -55°C
- :
- 250°C
- :
- MIL-PRF-18546
Technical Documents (1)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,277.52 (¥1,405.27) | ( ) |
2+ | ¥1,221.88 (¥1,344.07) | ( ) |
3+ | ¥1,166.23 (¥1,282.85) | ( ) |
5+ | ¥1,110.58 (¥1,221.64) | ( ) |
10+ | ¥1,054.93 (¥1,160.42) | ( ) |
20+ | ¥980.45 (¥1,078.50) | ( ) |
50+ | ¥905.96 (¥996.56) | ( ) |
100+ | ¥831.47 (¥914.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.