You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-RCS08051R00FKEA
RES, 1R, 1%, 0.4W, 0805, THICK FILM
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-RCS08051R00FKEA
- Order Code:
- 3294416
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-RCS08051R00FKEA Datasheet
Product Range Selector (RCS e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1ohm
- :
- ± 1%
- :
- 500mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- Anti-Surge
- :
- RCS e3 Series
- :
- ± 100ppm/K
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29.79 (¥32.77) | ( ) |
10+ | ¥9.72 (¥10.69) | ( ) |
100+ | ¥6.27 (¥6.90) | ( ) |
500+ | ¥5.96 (¥6.56) | ( ) |
1000+ | ¥5.65 (¥6.22) | ( ) |
2000+ | ¥5.54 (¥6.09) | ( ) |
4000+ | ¥5.43 (¥5.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.