You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCS060322R0FKEA
SMD Chip Resistor, 22 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCS060322R0FKEA
- Order Code:
- 3235090
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RCS060322R0FKEA Datasheet
Product Range Selector (RCS e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22ohm
- :
- ± 1%
- :
- 250mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- High Power, Anti-Surge
- :
- RCS e3 Series
- :
- ± 100ppm/K
- :
- 75V
- :
- 1.55mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
Warnings
11,360 In stock
1,000 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
10,360 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
10,360 deliver in 3-4 business days from our UK warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥3.45 (¥3.80) | ( ) |
100+ | ¥2.12 (¥2.33) | ( ) |
500+ | ¥2.04 (¥2.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.