You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCS0603100KJNEA
RES, 100K, 5%, 0.25W, 0603, THICK FILM
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCS0603100KJNEA
- Order Code:
- 3294373
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RCS0603100KJNEA Datasheet
Product Range Selector (RCS e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100kohm
- :
- ± 5%
- :
- 250mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- Anti-Surge
- :
- RCS e3 Series
- :
- ± 200ppm/K
- :
- 75V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥7.06 (¥7.77) | ( ) |
100+ | ¥4.39 (¥4.83) | ( ) |
500+ | ¥4.00 (¥4.40) | ( ) |
1000+ | ¥3.61 (¥3.97) | ( ) |
2500+ | ¥3.46 (¥3.81) | ( ) |
5000+ | ¥3.30 (¥3.63) | ( ) |
25000+ | ¥2.20 (¥2.42) | ( ) |
50000+ | ¥2.04 (¥2.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.