You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCS06030000Z0EA
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCS06030000Z0EA
- Order Code:
- 4141086
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RCS e3 Series
- Technical Datasheet:
- RCS06030000Z0EA Datasheet
Product Range Selector (RCS e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- 250mW
- :
- 3.5A
- :
- Surface Mount Device
- :
- RCS e3 Series
- :
- 1.55mm
- :
- 0.85mm
- :
- 0.45mm
- :
- -55°C
- :
- 155°C
Technical Documents (3)
5 In stock
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7.03 (¥7.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.