You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-RCS04020000Z0ED.
Zero Ohm Resistor, Jumper, Anti-Surge, 0402 [1005 Metric], Thick Film, 200 mW, 3 A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-RCS04020000Z0ED.
- Order Code:
- 4140318
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RCS e3 Series
- Technical Datasheet:
- DEL-RCS04020000Z0ED. Datasheet
Product Range Selector (RCS e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- 200mW
- :
- 3A
- :
- Surface Mount Device
- :
- RCS e3 Series
- :
- 1mm
- :
- 0.5mm
- :
- 0.35mm
- :
- -55°C
- :
- 155°C
Technical Documents (3)
390 In stock
390 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15.68 (¥17.25) | ( ) |
10+ | ¥6.27 (¥6.90) | ( ) |
100+ | ¥2.83 (¥3.11) | ( ) |
500+ | ¥2.02 (¥2.22) | ( ) |
1000+ | ¥1.76 (¥1.94) | ( ) |
2000+ | ¥1.60 (¥1.76) | ( ) |
4000+ | ¥1.59 (¥1.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.