You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCC08050000Z0EA
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCC08050000Z0EA
- Order Code:
- 4141083
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RCC e3 Series
- Technical Datasheet:
- RCC08050000Z0EA Datasheet
Product Range Selector (RCC e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- 250mW
- :
- 3.5A
- :
- Surface Mount Device
- :
- RCC e3 Series
- :
- 2mm
- :
- 1.25mm
- :
- 0.45mm
- :
- -55°C
- :
- 155°C
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥6.59 (¥7.25) | ( ) |
100+ | ¥3.92 (¥4.31) | ( ) |
500+ | ¥3.69 (¥4.06) | ( ) |
1000+ | ¥3.45 (¥3.80) | ( ) |
2500+ | ¥2.98 (¥3.28) | ( ) |
5000+ | ¥2.51 (¥2.76) | ( ) |
25000+ | ¥2.39 (¥2.63) | ( ) |
50000+ | ¥2.30 (¥2.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.