You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCC060310K0FKEA
SMD Chip Resistor, 10 kohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Medium Power
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCC060310K0FKEA
- Order Code:
- 3596857
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RCC060310K0FKEA Datasheet
Product Range Selector (RCC e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- ± 1%
- :
- 200mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- Medium Power
- :
- RCC e3 Series
- :
- ± 100ppm/K
- :
- 150V
- :
- 1.55mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
Warnings
2,535 In stock
2,535 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥4.71 (¥5.18) | ( ) |
100+ | ¥3.14 (¥3.45) | ( ) |
500+ | ¥2.91 (¥3.20) | ( ) |
1000+ | ¥2.67 (¥2.94) | ( ) |
2500+ | ¥2.52 (¥2.77) | ( ) |
5000+ | ¥2.37 (¥2.61) | ( ) |
25000+ | ¥2.22 (¥2.44) | ( ) |
50000+ | ¥2.07 (¥2.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.