You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY RCC0603100RFKEA

SMD Chip Resistor, 100 ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Medium Power

VISHAY RCC0603100RFKEA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RCC0603100RFKEA
Order Code:
3596856
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RCC0603100RFKEA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RCC e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100ohm

:
± 1%

:
200mW

:
0603 [1608 Metric]

:
Thick Film

:
Medium Power

:
RCC e3 Series

:
± 100ppm/K

:
150V

:
1.55mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

9,634 In stock

9,634 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥4.86 ( ¥5.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥4.86 (¥5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3.14 (¥3.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2.91 (¥3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥2.67 (¥2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥2.36 (¥2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥2.05 (¥2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --