You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCA12254K70FKEGLS
SMD Chip Resistor, 4.7 kohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, Sulfur Resistant
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCA12254K70FKEGLS
- Order Code:
- 3596846
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RCA12254K70FKEGLS Datasheet
Product Range Selector (RCA-LS e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7kohm
- :
- ± 1%
- :
- 2W
- :
- 1225 [3264 Metric]
- :
- Thick Film
- :
- Sulfur Resistant
- :
- RCA-LS e3 Series
- :
- ± 100ppm/K
- :
- 200V
- :
- 3.2mm
- :
- 6.3mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
Warnings
1,890 In stock
1,890 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥73.80 (¥81.18) | ( ) |
50+ | ¥73.69 (¥81.06) | ( ) |
250+ | ¥59.11 (¥65.02) | ( ) |
500+ | ¥54.66 (¥60.13) | ( ) |
1000+ | ¥47.42 (¥52.16) | ( ) |
2000+ | ¥42.75 (¥47.03) | ( ) |
10000+ | ¥40.85 (¥44.94) | ( ) |
20000+ | ¥40.08 (¥44.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.