You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCA1225100RFKEGLS
SMD Chip Resistor, 100 ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, Sulfur Resistant
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCA1225100RFKEGLS
- Order Code:
- 3596842
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RCA1225100RFKEGLS Datasheet
Product Range Selector (RCA-LS e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- ± 1%
- :
- 2W
- :
- 1225 [3264 Metric]
- :
- Thick Film
- :
- Sulfur Resistant
- :
- RCA-LS e3 Series
- :
- ± 100ppm/K
- :
- 200V
- :
- 3.2mm
- :
- 6.3mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥52.43 (¥57.67) | ( ) |
50+ | ¥41.75 (¥45.93) | ( ) |
250+ | ¥40.12 (¥44.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.