You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY PR03000204701JAC00
Through Hole Resistor, 4.7 kohm, PR03 Series, 3 W, ± 5%, Axial Leaded, 750 V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- PR03000204701JAC00
- Order Code:
- 2614561
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PR03 Series
- Technical Datasheet:
- PR03000204701JAC00 Datasheet
Product Range Selector (PR03 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7kohm
- :
- PR03 Series
- :
- 3W
- :
- ± 5%
- :
- Axial Leaded
- :
- 750V
- :
- Metal Film
- :
- ± 250ppm/K
- :
- High Power
- :
- 5.2mm
- :
- 19.5mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- DIN size is 0617
- Meets active and passive flammability requirements as defined in IEC 60115-1
- Available in ±1% and ±5% resistance tolerance values
- Temperature coefficient is ±250ppm/K
- Rated power dissipation is 3W(1ohm less than or equal to R), 1.6W(R less than 1ohm)
- Thermal resistance is 60K/W
- Operating voltage is 750V
536 In stock
536 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 3/27/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
500 more will be available on 3/27/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥116.00 (¥127.60) | ( ) |
10+ | ¥47.50 (¥52.25) | ( ) |
50+ | ¥40.76 (¥44.84) | ( ) |
100+ | ¥34.02 (¥37.42) | ( ) |
200+ | ¥31.04 (¥34.14) | ( ) |
500+ | ¥28.06 (¥30.87) | ( ) |
2500+ | ¥19.76 (¥21.74) | ( ) |
5000+ | ¥19.37 (¥21.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.