You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY PR02000203003JR500
METAL FILM RESISTOR, 300 KOHM, 2 W, 5%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- PR02000203003JR500
- Order Code:
- 1832638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PR02000203003JR500 Datasheet
Product Range Selector (PR02 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 300kohm
- :
- PR02 Series
- :
- 2W
- :
- 0
- :
- ± 5%
- :
- Axial Leaded
- :
- 500V
- :
- Metal Film
- :
- ± 250ppm/K
- :
- High Power
- :
- 3.9mm
- :
- 12mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥79.95 (¥87.95) | ( ) |
10+ | ¥35.43 (¥38.97) | ( ) |
100+ | ¥19.13 (¥21.04) | ( ) |
500+ | ¥16.70 (¥18.37) | ( ) |
1000+ | ¥14.27 (¥15.70) | ( ) |
2000+ | ¥13.99 (¥15.39) | ( ) |
4000+ | ¥13.70 (¥15.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.