You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY PR01000101803JA100
Through Hole Resistor, 180 kohm, PR01 Series, 1 W, ± 5%, Axial Leaded, 350 V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- PR01000101803JA100
- Order Code:
- 3547147
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PR01 Series
- Technical Datasheet:
- PR01000101803JA100 Datasheet
Product Range Selector (PR01 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 180kohm
- :
- PR01 Series
- :
- 1W
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 250ppm/K
- :
- High Power
- :
- 2.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- -
- :
- AEC-Q200
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥68.97 (¥75.87) | ( ) |
10+ | ¥27.75 (¥30.53) | ( ) |
100+ | ¥13.96 (¥15.36) | ( ) |
500+ | ¥10.51 (¥11.56) | ( ) |
1000+ | ¥7.06 (¥7.77) | ( ) |
2000+ | ¥6.92 (¥7.61) | ( ) |
4000+ | ¥6.78 (¥7.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.