You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY PFRR1206Y5003WBT

SMD Chip Resistor, 500 kohm, ± 0.05%, 250 mW, 1206 [3216 Metric], Thin Film, Precision

VISHAY PFRR1206Y5003WBT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PFRR1206Y5003WBT
Order Code:
2098110
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PFRR Series
Technical Datasheet:
PFRR1206Y5003WBT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PFRR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500kohm

:
± 0.05%

:
250mW

:
1206 [3216 Metric]

:
Thin Film

:
Precision

:
PFRR Series

:
± 10ppm/°C

:
150V

:
3.64mm

:
1.86mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The PFRR series Precision Chip Resistor with thin film division holds ESCC QML qualification (ESCC technology flow qualification). This HiRel component is ideal for low noise and precision applications, superior stability, low temperature coefficient of resistance and low voltage coefficient, Vishay Sfernice's precision thin film wraparound resistor exceeds requirements of MIL-PRF-55342G characteristics Y (±10ppm/°C).
  • SnPb terminations over nickel barrier
  • Tolerances down to 0.05%
  • 0.25% Under Pn - Load life stability @ ±70°C for 2000hrs
  • Resistance range of 100Ω to 3.01MΩ (depending on size)
Packaging type Cut Tape

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,093.38 ( ¥2,302.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,093.38 (¥2,302.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥1,552.34 (¥1,707.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥1,335.05 (¥1,468.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,334.41 (¥1,467.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,333.76 (¥1,467.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,289.31 (¥1,418.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,199.44 (¥1,319.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,066.82 (¥1,173.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --