You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY MRS25000C2159FCT00

Through Hole Resistor, 21.5 ohm, MRS25 Series, 600 mW, ± 1%, Axial Leaded, 350 V

VISHAY MRS25000C2159FCT00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MRS25000C2159FCT00
Order Code:
9466029
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MRS25 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MRS25 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21.5ohm

:
MRS25 Series

:
600mW

:
± 1%

:
Axial Leaded

:
350V

:
Metal Film

:
± 50ppm/°C

:
General Purpose

:
2.5mm

:
6.5mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.
  • Available in DIN0207 size
  • Power dissipation is 0.6W
  • Temperature coefficient (TCR) of ±50ppm/K
  • Operating temperature range -55°C to +155°C
  • Operating voltage of 350V
  • Suitable replacement for MRS25 are MBB/SMA 0207 professional

2,491 In stock Need more?

2,491 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥18.34 ( ¥20.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥18.34 (¥20.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥8.31 (¥9.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥7.06 (¥7.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥5.80 (¥6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥5.65 (¥6.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥5.49 (¥6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥5.39 (¥5.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥5.28 (¥5.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --