You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MMA02040C2703FB300
Surface Mount MELF Resistor, 270 kohm, MMA Series, 200 V, Thin Film, 250 mW, ± 1%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MMA02040C2703FB300
- Order Code:
- 2693250
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MMA Series
- Also Known As:
- 231215512704 9B14064A2703FC00T
- Technical Datasheet:
- MMA02040C2703FB300 Datasheet
Product Range Selector (MMA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 270kohm
- :
- MMA Series
- :
- 200V
- :
- Thin Film
- :
- 250mW
- :
- ± 1%
- :
- ± 50ppm/K
- :
- MiniMELF 0204
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (8)
Product Overview
- Available in DIN0204 size
- Available in ±5%, ±1%, ±0.5% tolerance
- Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
- Power rating of 0.4W and rated voltage of 200V
- Operating temperature range -55°C to +155°C
- Automotive grade AEC-Q200 qualified
- Approved according to EN 140401-803
- Advanced metal film technology
- Excellent overall stability that exceeds class 0.25
- Jumpers are also available
Also Known As
84,000 In stock Need more?
84,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 15000+
- 30000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥4.37 (¥4.81) | ( ) |
15000+ | ¥3.95 (¥4.35) | ( ) |
30000+ | ¥3.67 (¥4.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥17.25 (¥18.975) | (¥18.975) |
50+ | ¥10.35 (¥11.385) | (¥11.385) |
250+ | ¥7.22 (¥7.942) | (¥7.942) |
500+ | ¥6.44 (¥7.084) | (¥7.084) |
1500+ | ¥5.65 (¥6.215) | (¥6.215) |
Pricing is unavailable. Please contact customer services.