You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY MKT1813510065G

General Purpose Film Capacitor, Metallized PET, Axial Leaded, 1 µF, ± 10%, 40 V, 63 V

VISHAY MKT1813510065G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MKT1813510065G
Order Code:
1166828
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MKT1813510065G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MKT1813 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET

:
Axial Leaded

:
1µF

:
10%

:
40V

:
63V

:
Through Hole

:
PC Pin

:
GRADE II (Test Condition A)

:
-

:
19mm

:
-

:
-

:
MKT1813 Series

:
-55°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MKT1813 series is an axial DC film capacitor for low building height applications. It is used in blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage applications.
  • Metallized polyester film capacitor
  • Plastic-wrapped, epoxy resin sealed, flame retardant encapsulation
  • Tinned wire leads
  • Operational life 3,00,000h (40°C)
  • Climatic testing class according to IEC 60068-1: 55/100/56

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥355.83 ( ¥391.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥355.83 (¥391.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥272.75 (¥300.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥208.48 (¥229.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥167.73 (¥184.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥148.92 (¥163.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥145.78 (¥160.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥142.96 (¥157.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --