You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MFU0603FF02500P100
Fuse, Surface Mount, 2.5 A, Very Fast Acting, 32 VDC, 0603 [1608 Metric], MFU Series
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MFU0603FF02500P100
- Order Code:
- 3755537
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MFU Series
- Technical Datasheet:
- MFU0603FF02500P100 Datasheet
Product Range Selector (MFU Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.5A
- :
- Very Fast Acting
- :
- -
- :
- 32VDC
- :
- 0603 [1608 Metric]
- :
- MFU Series
- :
- -
- :
- 50A
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥48.60 (¥53.46) | ( ) |
50+ | ¥42.01 (¥46.21) | ( ) |
100+ | ¥34.80 (¥38.28) | ( ) |
250+ | ¥31.51 (¥34.66) | ( ) |
500+ | ¥28.22 (¥31.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.