You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MCU08050C4700FP500
SMD Chip Resistor, 470 ohm, ± 1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MCU08050C4700FP500
- Order Code:
- 3546675
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCU08050C4700FP500 Datasheet
Product Range Selector (MCU Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470ohm
- :
- ± 1%
- :
- 200mW
- :
- 0805 [2012 Metric]
- :
- Thin Film
- :
- Sulfur Resistant
- :
- MCU Series
- :
- ± 50ppm/K
- :
- 150V
- :
- 2mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
Warnings
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥26.71 (¥29.38) | ( ) |
100+ | ¥12.67 (¥13.94) | ( ) |
500+ | ¥10.69 (¥11.76) | ( ) |
1000+ | ¥8.51 (¥9.36) | ( ) |
2500+ | ¥7.72 (¥8.49) | ( ) |
5000+ | ¥6.73 (¥7.40) | ( ) |
25000+ | ¥6.53 (¥7.18) | ( ) |
50000+ | ¥6.34 (¥6.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.