You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MCT6
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 20 %
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MCT6
- Order Code:
- 1469491
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCT6 Datasheet
Product Overview
- 50% Typical current transfer ratio
- 1nA Typical leakage current
- Peak forward current, DC (1.0 μs pulse, 300 pps) - 3.0A
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- DIP
- :
- 8Pins
- :
- 60mA
- :
- 5.3kV
- :
- 20%
- :
- 30V
- :
- -
Technical Documents (4)
341 In stock
341 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥164.59 (¥181.05) | ( ) |
10+ | ¥109.57 (¥120.53) | ( ) |
25+ | ¥109.00 (¥119.90) | ( ) |
50+ | ¥86.75 (¥95.43) | ( ) |
100+ | ¥86.28 (¥94.91) | ( ) |
500+ | ¥84.56 (¥93.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.