You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-MCT06030C1005FP500
SMD Chip Resistor, 10 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-MCT06030C1005FP500
- Order Code:
- 2325320
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-MCT06030C1005FP500 Datasheet
Product Range Selector (MCT Series)
See all from this product rangeAlternatives for DEL-MCT06030C1005FP500
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10Mohm
- :
- ± 1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- Sulfur Resistant
- :
- MCT Series
- :
- ± 50ppm/K
- :
- 75V
- :
- 1.55mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (3)
Product Overview
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥24.73 (¥27.20) | ( ) |
100+ | ¥10.25 (¥11.28) | ( ) |
500+ | ¥7.72 (¥8.49) | ( ) |
1000+ | ¥3.96 (¥4.36) | ( ) |
2500+ | ¥3.57 (¥3.93) | ( ) |
5000+ | ¥3.49 (¥3.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.