You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-MCS0402MD1004BE000
SMD Chip Resistor, 1 Mohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-MCS0402MD1004BE000
- Order Code:
- 3782658
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-MCS0402MD1004BE000 Datasheet
Product Range Selector (MCS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Mohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thin Film
- :
- Precision, Sulfur Resistant
- :
- MCS Series
- :
- ± 25ppm/K
- :
- 50V
- :
- 1mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥22.89 (¥25.18) | ( ) |
50000+ | ¥20.03 (¥22.03) | ( ) |
100000+ | ¥16.73 (¥18.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.