You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MBB02070C5100FC100
Through Hole Resistor, 510 ohm, MBB Series, 600 mW, ± 1%, Axial Leaded, 350 V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MBB02070C5100FC100
- Order Code:
- 3547030
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MBB Series
- Technical Datasheet:
- MBB02070C5100FC100 Datasheet
Product Range Selector (MBB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 510ohm
- :
- MBB Series
- :
- 600mW
- :
- ± 1%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 50ppm/K
- :
- General Purpose
- :
- 2.5mm
- :
- 6.5mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥98.76 (¥108.64) | ( ) |
10+ | ¥73.36 (¥80.70) | ( ) |
100+ | ¥42.64 (¥46.90) | ( ) |
500+ | ¥30.10 (¥33.11) | ( ) |
1000+ | ¥23.83 (¥26.21) | ( ) |
2000+ | ¥23.05 (¥25.36) | ( ) |
4000+ | ¥22.59 (¥24.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.