You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-MBA02040C1009FC100
Through Hole Resistor, 10 ohm, MBA Series, 400 mW, ± 1%, Axial Leaded, 200 V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-MBA02040C1009FC100
- Order Code:
- 3546829
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MBA Series
- Technical Datasheet:
- DEL-MBA02040C1009FC100 Datasheet
Product Range Selector (MBA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- MBA Series
- :
- 400mW
- :
- ± 1%
- :
- Axial Leaded
- :
- 200V
- :
- Metal Film
- :
- ± 50ppm/K
- :
- General Purpose
- :
- 1.6mm
- :
- 3.6mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥78.38 (¥86.22) | ( ) |
10+ | ¥43.58 (¥47.94) | ( ) |
100+ | ¥38.57 (¥42.43) | ( ) |
500+ | ¥21.79 (¥23.97) | ( ) |
1000+ | ¥21.64 (¥23.80) | ( ) |
2000+ | ¥21.21 (¥23.33) | ( ) |
4000+ | ¥20.78 (¥22.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.