You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MAL215376101E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 25 V, 0.5 ohm, 2000 hours @ 105°C
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL215376101E3
- Order Code:
- 1187017
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 222215376101
- Technical Datasheet:
- MAL215376101E3 Datasheet
Product Range Selector (153 CRV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Can - SMD
- :
- 100µF
- :
- 25V
- :
- 0.5ohm
- :
- 2000 hours @ 105C
- :
- Polar
- :
- 153 CRV Series
- :
- 20%
- :
- SMD
- :
- 8mm
- :
- -
- :
- -
- :
- 10mm
- :
- 180mA
- :
- -55°C
- :
- 105°C
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- High CV per unit volume
- Charge and discharge proof, no peak current limitation
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Communications & Networking, Industrial, Automotive, Portable Devices
Also Known As
10,698 In stock
10,698 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥288.42 (¥317.26) | ( ) |
10+ | ¥214.75 (¥236.23) | ( ) |
50+ | ¥177.13 (¥194.84) | ( ) |
100+ | ¥161.46 (¥177.61) | ( ) |
200+ | ¥158.24 (¥174.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
500+ | ¥129.48 (¥142.428) | (¥142.428) |
2500+ | ¥113.81 (¥125.191) | (¥125.191) |
5000+ | ¥112.08 (¥123.288) | (¥123.288) |
Pricing is unavailable. Please contact customer services.