You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY MAL215371101E3

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, 0.3 ohm, 2000 hours @ 105°C

VISHAY MAL215371101E3
VISHAY MAL215371101E3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL215371101E3
Order Code:
1187024
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
222215371101
Technical Datasheet:
MAL215371101E3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (153 CRV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
100µF

:
50V

:
0.3ohm

:
2000 hours @ 105C

:
Polar

:
153 CRV Series

:
20%

:
SMD

:
10mm

:
-

:
-

:
10mm

:
320mA

:
-55°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MAL215371101E3 is a SMD (chip) long life polarized Aluminium Electrolytic Capacitor feature non-solid electrolyte and self healing property. The 153 CRV series SMD-version is available with base plate, vertical construction requiring minimum board space, lead (Pb)-free reflow solderable. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with fluid electrolyte.
  • High CV per unit volume
  • Charge and discharge proof, no peak current limitation
  • Input buffer provides energy when mains input voltage is too low
  • Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
  • Input buffer prevents HF switching noise from the DC/DC converter reaching power source
  • Output buffer - Current sink for inductor (current to voltage conversion), filtering
  • Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Applications

Power Management, Communications & Networking, Industrial, Automotive, Portable Devices

Also Known As

222215371101
Packaging type Cut Tape

3,871 In stock

3,871 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥300.96 ( ¥331.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥300.96 (¥331.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥233.56 (¥256.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥217.89 (¥239.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥183.40 (¥201.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥179.74 (¥197.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --