You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MAL215060471E3
Electrolytic Capacitor, 470 µF, 35 V, ± 20%, Radial Leaded, 6000 hours @ 105°C, Polar
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL215060471E3
- Order Code:
- 1469316
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 222215060471
- Technical Datasheet:
- MAL215060471E3 Datasheet
Product Range Selector (150 RMI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470µF
- :
- 35V
- :
- 20%
- :
- Radial Leaded
- :
- 6000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 20mm
- :
- 150 RMI Series
- :
- -
- :
- 1.18A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- 4000 to 10000hrs at 105°C Very long useful life
- 10 to 100V Rated voltage range
- 100 to 8200μF Rated capacitance range
- Very low impedance and low ESR in smaller case sizes than the 136 RVI series
- Charge and discharge proof
- AEC-Q200 Qualified
Applications
Industrial, Automotive, Communications & Networking, Audio, Imaging, Video & Vision
Also Known As
1,289 In stock Need more?
1,289 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥346.42 (¥381.06) | ( ) |
10+ | ¥219.45 (¥241.40) | ( ) |
50+ | ¥174.00 (¥191.40) | ( ) |
100+ | ¥158.32 (¥174.15) | ( ) |
200+ | ¥143.90 (¥158.29) | ( ) |
500+ | ¥129.48 (¥142.43) | ( ) |
2500+ | ¥113.49 (¥124.84) | ( ) |
5000+ | ¥108.01 (¥118.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.