You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MAL215050101E3
Electrolytic Capacitor, 100 µF, 35 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL215050101E3
- Order Code:
- 2466947
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 150 RMI Series
- Technical Datasheet:
- MAL215050101E3 Datasheet
Product Range Selector (150 RMI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 35V
- :
- 20%
- :
- Radial Leaded
- :
- 3000 hours @ 105C
- :
- Polar
- :
- -
- :
- 3.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- 12mm
- :
- 150 RMI Series
- :
- -
- :
- 555mA
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- Very long useful life: 4000h to 10 000h at 105°C, high stability, high reliability
- Very low impedance and low ESR in smaller case sizes than the 136 RVI series
- Excellent ripple current capability, AEC-Q200 qualified
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Charge and discharge proof
- 100µF capacitance, 35VDC voltage, ±20% capacitance tolerance
- IEC 60384-4 / EN130300 based on sectional specification
- Nominal case size (Ø D x L ) is 8 x 12mm
- Category temperature range from -55 to +105°C
6,250 In stock Need more?
6,250 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥85.75 (¥94.33) | ( ) |
100+ | ¥77.44 (¥85.18) | ( ) |
500+ | ¥63.18 (¥69.50) | ( ) |
1000+ | ¥58.79 (¥64.67) | ( ) |
2500+ | ¥57.06 (¥62.77) | ( ) |
5000+ | ¥56.91 (¥62.60) | ( ) |
25000+ | ¥55.78 (¥61.36) | ( ) |
50000+ | ¥54.64 (¥60.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.