You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MAL212018102E3
Electrolytic Capacitor, 1000 µF, 63 V, ± 20%, Axial Leaded, 8000 hours @ 125°C, Polar
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL212018102E3
- Order Code:
- 1165564
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 120 ATC Series
- Also Known As:
- 222212018102
- Technical Datasheet:
- MAL212018102E3 Datasheet
Product Range Selector (120 ATC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000µF
- :
- 63V
- :
- 20%
- :
- Axial Leaded
- :
- 8000 hours @ 125C
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 21mm
- :
- 40mm
- :
- -
- :
- -
- :
- 120 ATC Series
- :
- 0.025ohm
- :
- 3.78A
- :
- -40°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- Cylindrical case
- Insulated with a blue sleeve
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Automotive, Industrial, Communications & Networking
Also Known As
719 In stock Need more?
719 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,700.74 (¥1,870.81) | ( ) |
5+ | ¥1,636.48 (¥1,800.13) | ( ) |
10+ | ¥1,572.21 (¥1,729.43) | ( ) |
20+ | ¥1,529.88 (¥1,682.87) | ( ) |
40+ | ¥1,362.16 (¥1,498.38) | ( ) |
100+ | ¥1,194.44 (¥1,313.88) | ( ) |
500+ | ¥1,127.04 (¥1,239.74) | ( ) |
1000+ | ¥1,061.20 (¥1,167.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.