You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MAL203855102E3
Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ± 20%, Radial Leaded, 3000 hours @ 85°C, Polar
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL203855102E3
- Order Code:
- 1834120
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 038 RSU Series
- Also Known As:
- 222203855102
- Technical Datasheet:
- MAL203855102E3 Datasheet
Product Range Selector (038 RSU Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000µF
- :
- 16V
- :
- 20%
- :
- Radial Leaded
- :
- 3000 hours @ 85C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 16mm
- :
- 038 RSU Series
- :
- -
- :
- 785mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Product Overview
- Nominal case sizes varies from 5mm x 11mm to 18mm x 40mm
- Voltage rating of 6.3V to 100V
- Polarized aluminium electrolytic capacitors, non solid electrolyte
- Cylindrical aluminium case insulated with a blue sleeve
- Pressure relief for case Ø D >=6.3mm
- Charge and discharge proof
- Miniaturized, high CV product per unit volume
- Endurance test at 85°C is 2000hours (case size Ø D <= 8mm), 3000hours (case size Ø D >= 10mm)
- Operating temperature range -40°C to +85°C
Also Known As
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2500+
- 12500+
- 25000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥80.17 (¥88.19) | ( ) |
50+ | ¥63.06 (¥69.37) | ( ) |
250+ | ¥55.19 (¥60.71) | ( ) |
500+ | ¥50.09 (¥55.10) | ( ) |
1000+ | ¥45.63 (¥50.19) | ( ) |
2500+ | ¥41.98 (¥46.18) | ( ) |
12500+ | ¥38.88 (¥42.77) | ( ) |
25000+ | ¥38.27 (¥42.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.