You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY MAL203851102E3

Electrolytic Capacitor, Miniature, 1000 µF, 50 V, ± 20%, Radial Leaded, 3000 hours @ 85°C, Polar

VISHAY MAL203851102E3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL203851102E3
Order Code:
1834156
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
038 RSU Series
Also Known As:
222203851102
Technical Datasheet:
MAL203851102E3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (038 RSU Series)

See all from this product range

Alternatives for MAL203851102E3

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
50V

:
20%

:
Radial Leaded

:
3000 hours @ 85C

:
Polar

:
Radial Leaded

:
5mm

:
13mm

:
-

:
-

:
25mm

:
038 RSU Series

:
-

:
1.34A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Vishay 038 RSU series is radial leaded, ultra miniature, standard aluminium electrolytic capacitors. These capacitors are available in standard capacitance value ranging from 2.2µF to 22000µF and ±20% tolerance. Typical applications include audio, video, mobile equipments and general purpose electronic circuits.
  • Nominal case sizes varies from 5mm x 11mm to 18mm x 40mm
  • Voltage rating of 6.3V to 100V
  • Polarized aluminium electrolytic capacitors, non solid electrolyte
  • Cylindrical aluminium case insulated with a blue sleeve
  • Pressure relief for case Ø D >=6.3mm
  • Charge and discharge proof
  • Miniaturized, high CV product per unit volume
  • Endurance test at 85°C is 2000hours (case size Ø D <= 8mm), 3000hours (case size Ø D >= 10mm)
  • Operating temperature range -40°C to +85°C

Also Known As

222203851102

No Longer Manufactured

¥293.13 ( ¥322.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥293.13 (¥322.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥221.02 (¥243.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥164.59 (¥181.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥148.13 (¥162.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥114.59 (¥126.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥113.02 (¥124.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥110.76 (¥121.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --