You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MAL202115103E3
Electrolytic Capacitor, Miniature, 10000 µF, 16 V, ± 20%, Axial Leaded, 5000 hours @ 85°C, Polar
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL202115103E3
- Order Code:
- 1165382
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 021 ASM Series
- Also Known As:
- 222202115103
- Technical Datasheet:
- MAL202115103E3 Datasheet
Product Range Selector (021 ASM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10000µF
- :
- 16V
- :
- 20%
- :
- Axial Leaded
- :
- 5000 hours @ 85C
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 21mm
- :
- 38mm
- :
- -
- :
- -
- :
- 021 ASM Series
- :
- 0.058ohm
- :
- 2.17A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Product Overview
- ±20% tolerance
- Working voltage range of 6.3V to 100V
- Operating temperature ranges from -40°C to +85°C
- Endurance of 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Also Known As
144 In stock Need more?
144 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥949.91 (¥1,044.90) | ( ) |
5+ | ¥887.21 (¥975.93) | ( ) |
10+ | ¥824.51 (¥906.96) | ( ) |
20+ | ¥804.13 (¥884.54) | ( ) |
40+ | ¥720.27 (¥792.30) | ( ) |
100+ | ¥636.41 (¥700.05) | ( ) |
500+ | ¥565.87 (¥622.46) | ( ) |
1000+ | ¥545.49 (¥600.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.