You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY M63P203KB40

Trimmer, Single Turn, Cermet, Top Adjust, 20 kohm, Through Hole, 1 Turns

VISHAY M63P203KB40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
M63P203KB40
Order Code:
9607986
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
M63P203KB40   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (63 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Top Adjust

:
20kohm

:
Through Hole

:
1Turns

:
63 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
9.52mm

:
9.52mm

:
4.83mm

:
-55°C

:
125°C

:
MIL-R-22097

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Model 63 cermet trimmer is available in several pin configurations for top or side adjustment and with a choice of Knob styles for finger setting. Quick adjustment is achieved with multi-finger wiper and the standard resistrance range is between 100 Ω and 2 MΩ with a tolerance of ± 10%.
  • Industrial grade
  • 270° single turn
  • 300° mechanical travel
  • IP64 Sealing
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 100 Ω to 2 MΩ

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥998.50 ( ¥1,098.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 200+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥998.50 (¥1,098.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥956.96 (¥1,052.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥915.42 (¥1,006.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥830.26 (¥913.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥745.09 (¥819.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥659.92 (¥725.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥492.20 (¥541.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥482.36 (¥530.60)